Sioen Montreal Yellow, Lightweight Jacket, XL
Technical Document
Specifications
Brand
SioenSize
XL
Clothing Type
Work Jacket
Colour
Yellow
Material Properties
Lightweight
Style
Jacket
Gender
Unisex
Outer Material
Polyamide
Lining Material
Polyester
Hooded
No
Series
Montreal
Country of Origin
Belgium
AED 391.65
AED 391.65 Each (ex VAT)
AED 411.23
AED 411.23 Each (inc. VAT)
Sioen Montreal Yellow, Lightweight Jacket, XL
1
AED 391.65
AED 391.65 Each (ex VAT)
AED 411.23
AED 411.23 Each (inc. VAT)
Sioen Montreal Yellow, Lightweight Jacket, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SioenSize
XL
Clothing Type
Work Jacket
Colour
Yellow
Material Properties
Lightweight
Style
Jacket
Gender
Unisex
Outer Material
Polyamide
Lining Material
Polyester
Hooded
No
Series
Montreal
Country of Origin
Belgium