SIP 01156 Induction Heater, 1.5 kW, Type G - British 3-pin, 230V ac

RS Stock No.: 274-9724Brand: SIPManufacturers Part No.: 01156
brand-logo
View all in Induction Heaters

Technical Document

Specifications

Brand

SIP

Heat Type

Conduction

Output Power

1.5 kW

Maximum Output Power

1.5kW

Plug Type

Type G - British 3-pin

Mounting

Portable

Control Type

On/Off Switch

Supply Voltage

230V ac

Voltage Rating

230V ac

Height

140mm

Weight

5.7kg

Plug Type

UK

Country of Origin

China

Stock information temporarily unavailable.

AED 5,273.26

AED 5,273.26 Each (ex VAT)

AED 5,536.92

AED 5,536.92 Each (inc. VAT)

SIP 01156 Induction Heater, 1.5 kW, Type G - British 3-pin, 230V ac

AED 5,273.26

AED 5,273.26 Each (ex VAT)

AED 5,536.92

AED 5,536.92 Each (inc. VAT)

SIP 01156 Induction Heater, 1.5 kW, Type G - British 3-pin, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Heat Type

Conduction

Output Power

1.5 kW

Maximum Output Power

1.5kW

Plug Type

Type G - British 3-pin

Mounting

Portable

Control Type

On/Off Switch

Supply Voltage

230V ac

Voltage Rating

230V ac

Height

140mm

Weight

5.7kg

Plug Type

UK

Country of Origin

China