SIP 3HP 100L Air Compressor, 150psi, 65kg

RS Stock No.: 262-9227Brand: SIPManufacturers Part No.: 04396
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

150psi

Receiver Volume

100L

Motor Rating

3HP

Supply Voltage

230V

Weight

65kg

Plug Type

Type G - British 3-pin

Country of Origin

China

AED 5,504.78

AED 5,504.78 Each (ex VAT)

AED 5,780.02

AED 5,780.02 Each (inc. VAT)

SIP 3HP 100L Air Compressor, 150psi, 65kg

AED 5,504.78

AED 5,504.78 Each (ex VAT)

AED 5,780.02

AED 5,780.02 Each (inc. VAT)

SIP 3HP 100L Air Compressor, 150psi, 65kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SIP

Maximum Pressure

150psi

Receiver Volume

100L

Motor Rating

3HP

Supply Voltage

230V

Weight

65kg

Plug Type

Type G - British 3-pin

Country of Origin

China