Technical Document
Specifications
Brand
SIPMaximum Pressure
1.4 → 9bar
Receiver Volume
5L
Motor Rating
500W
Supply Voltage
18 → 20 V dc, 230 Vac
Weight
10.8kg
Country of Origin
China
Stock information temporarily unavailable.
AED 2,284.69
AED 2,284.69 Each (ex VAT)
AED 2,398.92
AED 2,398.92 Each (inc. VAT)
SIP 500W 5L Air Compressor, 1.4 → 9bar, 10.8kg
1
AED 2,284.69
AED 2,284.69 Each (ex VAT)
AED 2,398.92
AED 2,398.92 Each (inc. VAT)
SIP 500W 5L Air Compressor, 1.4 → 9bar, 10.8kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPMaximum Pressure
1.4 → 9bar
Receiver Volume
5L
Motor Rating
500W
Supply Voltage
18 → 20 V dc, 230 Vac
Weight
10.8kg
Country of Origin
China