Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP 1.5HPAir Compressor, 116psi, 7.2kg

RS Stock No.: 262-9228Brand: SIPManufacturers Part No.: 05323
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

116psi

Motor Rating

1.5HP

Supply Voltage

230V

Weight

7.2kg

Country of Origin

China

Stock information temporarily unavailable.

AED 1,561.72

AED 1,561.72 Each (ex VAT)

AED 1,639.81

AED 1,639.81 Each (inc. VAT)

SIP 1.5HPAir Compressor, 116psi, 7.2kg

AED 1,561.72

AED 1,561.72 Each (ex VAT)

AED 1,639.81

AED 1,639.81 Each (inc. VAT)

SIP 1.5HPAir Compressor, 116psi, 7.2kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Pressure

116psi

Motor Rating

1.5HP

Supply Voltage

230V

Weight

7.2kg

Country of Origin

China