Technical Document
Specifications
Brand
SIPMaximum Pressure
8bar
Receiver Volume
50L
Motor Rating
1.5HP
Supply Voltage
230V
Weight
36kg
Plug Type
Type G - British 3-pin
Country of Origin
China
Stock information temporarily unavailable.
AED 3,007.30
AED 3,007.30 Each (ex VAT)
AED 3,157.67
AED 3,157.67 Each (inc. VAT)
SIP 1.5HP 50L Air Compressor, 8bar, 36kg
1
AED 3,007.30
AED 3,007.30 Each (ex VAT)
AED 3,157.67
AED 3,157.67 Each (inc. VAT)
SIP 1.5HP 50L Air Compressor, 8bar, 36kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPMaximum Pressure
8bar
Receiver Volume
50L
Motor Rating
1.5HP
Supply Voltage
230V
Weight
36kg
Plug Type
Type G - British 3-pin
Country of Origin
China