Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

SIP Welder 180A, 74V

RS Stock No.: 274-9730Brand: SIPManufacturers Part No.: 05712
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Welder Type

Arc, TIG

Supply Voltage

74V

Output Current

180A

Maximum Electrode Size

4mm

Weight

11.6kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SIP Welder 180A, 74V

P.O.A.

SIP Welder 180A, 74V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Welder Type

Arc, TIG

Supply Voltage

74V

Output Current

180A

Maximum Electrode Size

4mm

Weight

11.6kg

Country of Origin

China