Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP Welder 100A, 230V

RS Stock No.: 100-088Brand: SIPManufacturers Part No.: 05729
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Welder Type

MIG Welder

Supply Voltage

230V

Output Current

100A

Weight

7.7kg

Output Voltage

19V

Model Number

05729

Country of Origin

China

Stock information temporarily unavailable.

AED 1,038.30

AED 1,038.30 Each (ex VAT)

AED 1,090.22

AED 1,090.22 Each (inc. VAT)

SIP Welder 100A, 230V

AED 1,038.30

AED 1,038.30 Each (ex VAT)

AED 1,090.22

AED 1,090.22 Each (inc. VAT)

SIP Welder 100A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Welder Type

MIG Welder

Supply Voltage

230V

Output Current

100A

Weight

7.7kg

Output Voltage

19V

Model Number

05729

Country of Origin

China