SIP Welder 200A, 230V

RS Stock No.: 100-085Brand: SIPManufacturers Part No.: 05734
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Welder Type

Arc, TIG

Supply Voltage

230V

Output Current

200A

Weight

13.3kg

Output Voltage

18 V, 24 V

Model Number

05734

Country of Origin

China

You may be interested in
SIP Welder 20 → 200A, 230V
AED 6,103.22Each (ex VAT)
Stock information temporarily unavailable.

AED 3,627.49

AED 3,627.49 Each (ex VAT)

AED 3,808.86

AED 3,808.86 Each (inc. VAT)

SIP Welder 200A, 230V

AED 3,627.49

AED 3,627.49 Each (ex VAT)

AED 3,808.86

AED 3,808.86 Each (inc. VAT)

SIP Welder 200A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP Welder 20 → 200A, 230V
AED 6,103.22Each (ex VAT)

Technical Document

Specifications

Brand

SIP

Welder Type

Arc, TIG

Supply Voltage

230V

Output Current

200A

Weight

13.3kg

Output Voltage

18 V, 24 V

Model Number

05734

Country of Origin

China

You may be interested in
SIP Welder 20 → 200A, 230V
AED 6,103.22Each (ex VAT)