Technical Document
Specifications
Brand
SIPWelder Type
Arc, TIG
Supply Voltage
230V
Output Current
180A
Weight
12.7kg
Output Voltage
17.2 V, 23 V
Model Number
05739
Country of Origin
China
Stock information temporarily unavailable.
AED 2,604.25
AED 2,604.25 Each (ex VAT)
AED 2,734.46
AED 2,734.46 Each (inc. VAT)
SIP Welder 180A, 230V
1
AED 2,604.25
AED 2,604.25 Each (ex VAT)
AED 2,734.46
AED 2,734.46 Each (inc. VAT)
SIP Welder 180A, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPWelder Type
Arc, TIG
Supply Voltage
230V
Output Current
180A
Weight
12.7kg
Output Voltage
17.2 V, 23 V
Model Number
05739
Country of Origin
China