SIP 3HP 100L Air Compressor, 145psi, 58kg

RS Stock No.: 100-022Brand: SIPManufacturers Part No.: 06455
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

145psi

Receiver Volume

100L

Motor Rating

3HP

Supply Voltage

230V

Weight

58kg

Country of Origin

China

Stock information temporarily unavailable.

AED 5,031.02

AED 5,031.02 Each (ex VAT)

AED 5,282.57

AED 5,282.57 Each (inc. VAT)

SIP 3HP 100L Air Compressor, 145psi, 58kg

AED 5,031.02

AED 5,031.02 Each (ex VAT)

AED 5,282.57

AED 5,282.57 Each (inc. VAT)

SIP 3HP 100L Air Compressor, 145psi, 58kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Pressure

145psi

Receiver Volume

100L

Motor Rating

3HP

Supply Voltage

230V

Weight

58kg

Country of Origin

China