Technical Document
Specifications
Brand
SIPMaximum Pressure
145psi
Receiver Volume
150L
Motor Rating
3HP
Supply Voltage
230V
Weight
98kg
Country of Origin
China
Stock information temporarily unavailable.
AED 7,554.75
AED 7,554.75 Each (ex VAT)
AED 7,932.49
AED 7,932.49 Each (inc. VAT)
SIP 3HP 150L Air Compressor, 145psi, 98kg
1
AED 7,554.75
AED 7,554.75 Each (ex VAT)
AED 7,932.49
AED 7,932.49 Each (inc. VAT)
SIP 3HP 150L Air Compressor, 145psi, 98kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPMaximum Pressure
145psi
Receiver Volume
150L
Motor Rating
3HP
Supply Voltage
230V
Weight
98kg
Country of Origin
China