Technical Document
Specifications
Brand
SIPMaximum Pressure
145psi
Receiver Volume
200L
Motor Rating
3HP
Supply Voltage
230V
Weight
115kg
Country of Origin
China
AED 8,619.66
AED 8,619.66 Each (ex VAT)
AED 9,050.64
AED 9,050.64 Each (inc. VAT)
SIP 3HP 200L Air Compressor, 145psi, 115kg
1
AED 8,619.66
AED 8,619.66 Each (ex VAT)
AED 9,050.64
AED 9,050.64 Each (inc. VAT)
SIP 3HP 200L Air Compressor, 145psi, 115kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SIPMaximum Pressure
145psi
Receiver Volume
200L
Motor Rating
3HP
Supply Voltage
230V
Weight
115kg
Country of Origin
China