Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP Bench Grinder 250mm, 230V ac

RS Stock No.: 211-9376Brand: SIPManufacturers Part No.: 07650
brand-logo
View all in Bench Grinders

Technical Document

Specifications

Brand

SIP

Grinding Wheel Bore

20mm

Grinding Wheel Diameter

250mm

Speed

2950rpm

Voltage Rating

230V ac

Motor Wattage

750W

Plug Type

Type G - British

Country of Origin

China

Stock information temporarily unavailable.

AED 2,960.95

AED 2,960.95 Each (ex VAT)

AED 3,109.00

AED 3,109.00 Each (inc. VAT)

SIP Bench Grinder 250mm, 230V ac

AED 2,960.95

AED 2,960.95 Each (ex VAT)

AED 3,109.00

AED 3,109.00 Each (inc. VAT)

SIP Bench Grinder 250mm, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Grinding Wheel Bore

20mm

Grinding Wheel Diameter

250mm

Speed

2950rpm

Voltage Rating

230V ac

Motor Wattage

750W

Plug Type

Type G - British

Country of Origin

China