SIP 2770rpm Floor Pillar Drill

RS Stock No.: 188-9710Brand: SIPManufacturers Part No.: 1714
brand-logo
View all in Pillar Drills & Bench Drills

Technical Document

Specifications

Brand

SIP

Bench/Floor Mount

Floor

Drill Type

Pillar Drill

Wattage

375W

Voltage Rating

230V

Chuck Size

3 → 16mm

Table Size

250 x 250mm

Maximum Chuck to Table Distance

725mm

Overall Height

1550mm

Collar Diameter

55mm

Maximum Speed

2770rpm

Maximum Stroke

80mm

Throat Depth

162.5mm

Drilling Capacity Mild Steel

16mm

Plug Type

Type G - British 3-pin

Country of Origin

China

AED 4,008.48

AED 4,008.48 Each (ex VAT)

AED 4,208.90

AED 4,208.90 Each (inc. VAT)

SIP 2770rpm Floor Pillar Drill

AED 4,008.48

AED 4,008.48 Each (ex VAT)

AED 4,208.90

AED 4,208.90 Each (inc. VAT)

SIP 2770rpm Floor Pillar Drill

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SIP

Bench/Floor Mount

Floor

Drill Type

Pillar Drill

Wattage

375W

Voltage Rating

230V

Chuck Size

3 → 16mm

Table Size

250 x 250mm

Maximum Chuck to Table Distance

725mm

Overall Height

1550mm

Collar Diameter

55mm

Maximum Speed

2770rpm

Maximum Stroke

80mm

Throat Depth

162.5mm

Drilling Capacity Mild Steel

16mm

Plug Type

Type G - British 3-pin

Country of Origin

China