Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP 2kW Generator, 230V Output, 44kg

RS Stock No.: 211-9377Brand: SIPManufacturers Part No.: 25124
brand-logo
View all in Generators

Technical Document

Specifications

Brand

SIP

Output Power Continuous

2kW

Maximum Output Power

2.2kW

Output Voltage

230V

Electrical Phase

Single Phase

Fuel Tank Capacity

15 l

Fuel Type

Petrol

Plug Type

UK

Weight

44kg

Country of Origin

China

Stock information temporarily unavailable.

AED 3,477.08

AED 3,477.08 Each (ex VAT)

AED 3,650.93

AED 3,650.93 Each (inc. VAT)

SIP 2kW Generator, 230V Output, 44kg

AED 3,477.08

AED 3,477.08 Each (ex VAT)

AED 3,650.93

AED 3,650.93 Each (inc. VAT)

SIP 2kW Generator, 230V Output, 44kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Output Power Continuous

2kW

Maximum Output Power

2.2kW

Output Voltage

230V

Electrical Phase

Single Phase

Fuel Tank Capacity

15 l

Fuel Type

Petrol

Plug Type

UK

Weight

44kg

Country of Origin

China