Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP Centrifugal Water Pump, 600L/min

RS Stock No.: 193-8712Brand: SIPManufacturers Part No.: 3933
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

SIP

Maximum Flow Rate

600L/min

Maximum Head

28m

Body Material

Steel, Aluminium

Input Power

5.2kW

Output Connection Size

2in

Pump Type

Centrifugal

Country of Origin

China

Stock information temporarily unavailable.

AED 2,110.82

AED 2,110.82 Each (ex VAT)

AED 2,216.36

AED 2,216.36 Each (inc. VAT)

SIP Centrifugal Water Pump, 600L/min

AED 2,110.82

AED 2,110.82 Each (ex VAT)

AED 2,216.36

AED 2,216.36 Each (inc. VAT)

SIP Centrifugal Water Pump, 600L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Flow Rate

600L/min

Maximum Head

28m

Body Material

Steel, Aluminium

Input Power

5.2kW

Output Connection Size

2in

Pump Type

Centrifugal

Country of Origin

China