Technical Document
Specifications
Brand
SIPAccessory Type
0.6 mm MIG Welding Torch Tips
For Use With
MIG welders 90 → 150 A
Country of Origin
China
Product details
MIG Welding Torch Tips
SIP Mig welders torch tips are supplied in pack of 5 and are suitable for use with SIP torches and MIG welders.
FEATURES and BENEFITS:
Supplied in pack of 5
Suitable for us with SIP torches
Suitable for use with MIG welders 90 to 150 A
SIZES AVAILABLE:
Stock number 9185141 5 x 0.6 mm tips
Stock number 9185150 5 x 0.8 mm tips
AED 41.48
AED 8.295 Each (In a Pack of 5) (ex VAT)
AED 43.55
AED 8.71 Each (In a Pack of 5) (inc. VAT)
5
AED 41.48
AED 8.295 Each (In a Pack of 5) (ex VAT)
AED 43.55
AED 8.71 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 10 | AED 8.295 | AED 41.48 |
15 - 45 | AED 7.718 | AED 38.59 |
50 - 145 | AED 7.298 | AED 36.49 |
150+ | AED 6.668 | AED 33.34 |
Technical Document
Specifications
Brand
SIPAccessory Type
0.6 mm MIG Welding Torch Tips
For Use With
MIG welders 90 → 150 A
Country of Origin
China
Product details
MIG Welding Torch Tips
SIP Mig welders torch tips are supplied in pack of 5 and are suitable for use with SIP torches and MIG welders.
FEATURES and BENEFITS:
Supplied in pack of 5
Suitable for us with SIP torches
Suitable for use with MIG welders 90 to 150 A
SIZES AVAILABLE:
Stock number 9185141 5 x 0.6 mm tips
Stock number 9185150 5 x 0.8 mm tips