Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP 3500W Generator, 110 / 230V Output, 39kg

RS Stock No.: 193-8703Brand: SIPManufacturers Part No.: 4340
brand-logo
View all in Generators

Technical Document

Specifications

Brand

SIP

Output Power Continuous

3500W

Maximum Output Power

3.75kW

Output Voltage

110 / 230V

Electrical Phase

Single Phase

Fuel Tank Capacity

4.1 l

Fuel Type

Petrol

Plug Type

BS4343

Weight

39kg

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 5,661.55

AED 5,661.55 Each (ex VAT)

AED 5,944.63

AED 5,944.63 Each (inc. VAT)

SIP 3500W Generator, 110 / 230V Output, 39kg

AED 5,661.55

AED 5,661.55 Each (ex VAT)

AED 5,944.63

AED 5,944.63 Each (inc. VAT)

SIP 3500W Generator, 110 / 230V Output, 39kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Output Power Continuous

3500W

Maximum Output Power

3.75kW

Output Voltage

110 / 230V

Electrical Phase

Single Phase

Fuel Tank Capacity

4.1 l

Fuel Type

Petrol

Plug Type

BS4343

Weight

39kg

Country of Origin

United Kingdom