Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SIP 1.8kW 100 l Air Compressor, 116psi, 45kg

RS Stock No.: 188-9707Brand: SIPManufacturers Part No.: 6245
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

116psi

Receiver Volume

100 l

Motor Rating

1.8kW

Weight

45kg

Plug Type

UK

Country of Origin

China

Stock information temporarily unavailable.

AED 4,185.10

AED 4,185.10 Each (ex VAT)

AED 4,394.35

AED 4,394.35 Each (inc. VAT)

SIP 1.8kW 100 l Air Compressor, 116psi, 45kg

AED 4,185.10

AED 4,185.10 Each (ex VAT)

AED 4,394.35

AED 4,394.35 Each (inc. VAT)

SIP 1.8kW 100 l Air Compressor, 116psi, 45kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Pressure

116psi

Receiver Volume

100 l

Motor Rating

1.8kW

Weight

45kg

Plug Type

UK

Country of Origin

China