Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP Pressure Washer, 230V 140bar 600L/h

RS Stock No.: 193-8705Brand: SIPManufacturers Part No.: 8941
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

SIP

Flow Rate

600L/h

Working Pressure

140bar

Maximum Inlet Water Temperature

+110°C

Power Rating

2.2kW

Supply Voltage

230V

Weight

95kg

Plug Type

Type G - British 3-pin

Cable Length

10m

Country of Origin

Italy

Stock information temporarily unavailable.

AED 17,108.80

AED 17,108.80 Each (ex VAT)

AED 17,964.24

AED 17,964.24 Each (inc. VAT)

SIP Pressure Washer, 230V 140bar 600L/h

AED 17,108.80

AED 17,108.80 Each (ex VAT)

AED 17,964.24

AED 17,964.24 Each (inc. VAT)

SIP Pressure Washer, 230V 140bar 600L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Flow Rate

600L/h

Working Pressure

140bar

Maximum Inlet Water Temperature

+110°C

Power Rating

2.2kW

Supply Voltage

230V

Weight

95kg

Plug Type

Type G - British 3-pin

Cable Length

10m

Country of Origin

Italy