Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siretta SENTRY-G-LTE4 (USA) WITH ACCESSORIES RF Detector 1.9GHz SMA Connector, USB Mini-B

RS Stock No.: 272-8581Brand: SirettaManufacturers Part No.: SENTRY-G-LTE4 (USA) WITH ACCESSORIES
brand-logo
View all in RF Detectors

Technical Document

Specifications

Brand

Siretta

Maximum Frequency

1.9GHz

Minimum Frequency

700 MHz

Connector Type

SMA Connector, USB Mini-B

Dimensions

93mm x 67mm x 28mm

Weight

100g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,525.56

AED 2,525.56 Each (ex VAT)

AED 2,651.84

AED 2,651.84 Each (inc. VAT)

Siretta SENTRY-G-LTE4 (USA) WITH ACCESSORIES RF Detector 1.9GHz SMA Connector, USB Mini-B

AED 2,525.56

AED 2,525.56 Each (ex VAT)

AED 2,651.84

AED 2,651.84 Each (inc. VAT)

Siretta SENTRY-G-LTE4 (USA) WITH ACCESSORIES RF Detector 1.9GHz SMA Connector, USB Mini-B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siretta

Maximum Frequency

1.9GHz

Minimum Frequency

700 MHz

Connector Type

SMA Connector, USB Mini-B

Dimensions

93mm x 67mm x 28mm

Weight

100g

Country of Origin

United Kingdom