Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siretta RS232, RJ12 2G, 3G, 4G Modem Starter Kit, 10Mbit/s

RS Stock No.: 219-8154Brand: SirettaManufacturers Part No.: SL500-LTE1 (EU) STARTER KIT
brand-logo
View all in Modems

Technical Document

Specifications

Brand

Siretta

Modem Type

2G, 3G, 4G

Connection Type

RS232, RJ12

Transmission Speed

10Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)

Weight

90g

Depth

28mm

Height

93mm

Width

67mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,684.67

AED 1,684.67 Each (ex VAT)

AED 1,768.90

AED 1,768.90 Each (inc. VAT)

Siretta RS232, RJ12 2G, 3G, 4G Modem Starter Kit, 10Mbit/s

AED 1,684.67

AED 1,684.67 Each (ex VAT)

AED 1,768.90

AED 1,768.90 Each (inc. VAT)

Siretta RS232, RJ12 2G, 3G, 4G Modem Starter Kit, 10Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siretta

Modem Type

2G, 3G, 4G

Connection Type

RS232, RJ12

Transmission Speed

10Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)

Weight

90g

Depth

28mm

Height

93mm

Width

67mm

Country of Origin

United Kingdom