Siretta SNYPER-LTE Graphyte(EU) V2 RF Detector 2.6GHz

RS Stock No.: 238-9553Brand: SirettaManufacturers Part No.: SNYPER-LTE Graphyte(EU) V2
brand-logo
View all in RF Detectors

Technical Document

Specifications

Brand

Siretta

Maximum Frequency

2.6GHz

Minimum Frequency

700 MHz

Dimensions

147mm x 76mm x 36mm

Weight

200g

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 6,396.55

AED 6,396.55 Each (ex VAT)

AED 6,716.38

AED 6,716.38 Each (inc. VAT)

Siretta SNYPER-LTE Graphyte(EU) V2 RF Detector 2.6GHz

AED 6,396.55

AED 6,396.55 Each (ex VAT)

AED 6,716.38

AED 6,716.38 Each (inc. VAT)

Siretta SNYPER-LTE Graphyte(EU) V2 RF Detector 2.6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siretta

Maximum Frequency

2.6GHz

Minimum Frequency

700 MHz

Dimensions

147mm x 76mm x 36mm

Weight

200g

Country of Origin

United Kingdom

You may be interested in