Siretta RS232, RJ12, GPIO GSM/GPRS Modem, 7.1Mbit/s

RS Stock No.: 176-7072Brand: SirettaManufacturers Part No.: ZETA-N2-GPRS
brand-logo
View all in Modems

Technical Document

Specifications

Brand

Siretta

Modem Type

GSM/GPRS

Connection Type

RS232, RJ12, GPIO

Transmission Speed

7.1 Mbit/s, 21Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

GSM 850MHz, 900MHz, 1800MHz, 1900MHz

Weight

104g

Depth

28mm

Height

93mm

Width

67mm

Country of Origin

Romania

AED 911.56

AED 911.56 Each (ex VAT)

AED 957.14

AED 957.14 Each (inc. VAT)

Siretta RS232, RJ12, GPIO GSM/GPRS Modem, 7.1Mbit/s

AED 911.56

AED 911.56 Each (ex VAT)

AED 957.14

AED 957.14 Each (inc. VAT)

Siretta RS232, RJ12, GPIO GSM/GPRS Modem, 7.1Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 911.56
5 - 9AED 820.31
10+AED 762.04

Technical Document

Specifications

Brand

Siretta

Modem Type

GSM/GPRS

Connection Type

RS232, RJ12, GPIO

Transmission Speed

7.1 Mbit/s, 21Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

GSM 850MHz, 900MHz, 1800MHz, 1900MHz

Weight

104g

Depth

28mm

Height

93mm

Width

67mm

Country of Origin

Romania