Technical Document
Specifications
Brand
SkechersSeries
36770
Gender
Men
Shoe Size EU
47.5
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 569.59
AED 569.59 1 Pair (ex VAT)
AED 598.07
AED 598.07 1 Pair (inc. VAT)
Skechers 36770 Men's Black Steel Toe Capped Safety Trainers, UK 12, EU 47.5
1
AED 569.59
AED 569.59 1 Pair (ex VAT)
AED 598.07
AED 598.07 1 Pair (inc. VAT)
Skechers 36770 Men's Black Steel Toe Capped Safety Trainers, UK 12, EU 47.5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkechersSeries
36770
Gender
Men
Shoe Size EU
47.5
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Country of Origin
China