Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

400bar Steel Manual Grease Gun, 500 ml

RS Stock No.: 308-551Brand: SKFManufacturers Part No.: 1077600/SET
View all in Manual Grease Guns

Technical Document

Specifications

Capacity

500 ml

Material

Steel

Coupling Type

Pointed

Maximum Pressure

400bar

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

400bar Steel Manual Grease Gun, 500 ml

P.O.A.

400bar Steel Manual Grease Gun, 500 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

500 ml

Material

Steel

Coupling Type

Pointed

Maximum Pressure

400bar

Country of Origin

Germany