Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 16003 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 35mm O.D

RS Stock No.: 209-1829Brand: SKFManufacturers Part No.: 16003
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16003

Country of Origin

Italy

Stock information temporarily unavailable.

AED 51.92

AED 51.92 Each (ex VAT)

AED 54.52

AED 54.52 Each (inc. VAT)

SKF 16003 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 35mm O.D

AED 51.92

AED 51.92 Each (ex VAT)

AED 54.52

AED 54.52 Each (inc. VAT)

SKF 16003 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16003

Country of Origin

Italy