SKF 2202 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

RS Stock No.: 285-1361Brand: SKFManufacturers Part No.: 2202 E-2RS1TN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

1.76kN

Dynamic Load Rating

7.41kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2202

Race Type

Plain

Country of Origin

Switzerland

Product details

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.

Stock information temporarily unavailable.

AED 184.75

AED 184.75 Each (ex VAT)

AED 193.99

AED 193.99 Each (inc. VAT)

SKF 2202 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

AED 184.75

AED 184.75 Each (ex VAT)

AED 193.99

AED 193.99 Each (inc. VAT)

SKF 2202 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 184.75
5 - 9AED 177.29
10 - 24AED 173.67
25+AED 169.89

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

14mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

1.76kN

Dynamic Load Rating

7.41kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2202

Race Type

Plain

Country of Origin

Switzerland

Product details

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.