Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
18mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
4kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
2205
Race Type
Plain
Model Number p
2205
Product details
Double Row Self - Aligning
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Supplied with
instruction leaflet.
AED 222.60
AED 222.60 Each (ex VAT)
AED 233.73
AED 233.73 Each (inc. VAT)
1
AED 222.60
AED 222.60 Each (ex VAT)
AED 233.73
AED 233.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 222.60 |
| 5 - 9 | AED 213.62 |
| 10 - 24 | AED 209.21 |
| 25+ | AED 204.96 |
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
18mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
4kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
2205
Race Type
Plain
Model Number p
2205
Product details
Double Row Self - Aligning
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Supplied with
instruction leaflet.


