Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 22217 EK/C3 85mm I.D Spherical Roller Bearing, 150mm O.D

RS Stock No.: 207-8451Brand: SKFManufacturers Part No.: 22217 EK/C3
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Roller Bearing Type

Spherical

Race Width

36mm

Bore Type

Tapered

Material

Metal

Static Load Rating

325kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

291kN

End Type

Open

Reference Speed

4000rpm

Limiting Speed

5600rpm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,167.76

AED 1,167.76 Each (ex VAT)

AED 1,226.15

AED 1,226.15 Each (inc. VAT)

SKF 22217 EK/C3 85mm I.D Spherical Roller Bearing, 150mm O.D

AED 1,167.76

AED 1,167.76 Each (ex VAT)

AED 1,226.15

AED 1,226.15 Each (inc. VAT)

SKF 22217 EK/C3 85mm I.D Spherical Roller Bearing, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Roller Bearing Type

Spherical

Race Width

36mm

Bore Type

Tapered

Material

Metal

Static Load Rating

325kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

291kN

End Type

Open

Reference Speed

4000rpm

Limiting Speed

5600rpm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more