Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 313 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 140mm O.D

RS Stock No.: 207-9843Brand: SKFManufacturers Part No.: 313
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

90kN

Dynamic Load Rating

102kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

313

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,329.05

AED 1,329.05 Each (ex VAT)

AED 1,395.50

AED 1,395.50 Each (inc. VAT)

SKF 313 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 140mm O.D

AED 1,329.05

AED 1,329.05 Each (ex VAT)

AED 1,395.50

AED 1,395.50 Each (inc. VAT)

SKF 313 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 140mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

90kN

Dynamic Load Rating

102kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

313

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more