Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 32012 X/CL7C 60mm I.D Taper Roller Bearing, 95mm O.D

RS Stock No.: 208-0021Brand: SKFManufacturers Part No.: 32012 X/CL7C
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

95mm

Roller Bearing Type

Taper

Race Width

23mm

Bore Type

Parallel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 227.80

AED 227.80 Each (ex VAT)

AED 239.19

AED 239.19 Each (inc. VAT)

SKF 32012 X/CL7C 60mm I.D Taper Roller Bearing, 95mm O.D

AED 227.80

AED 227.80 Each (ex VAT)

AED 239.19

AED 239.19 Each (inc. VAT)

SKF 32012 X/CL7C 60mm I.D Taper Roller Bearing, 95mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

95mm

Roller Bearing Type

Taper

Race Width

23mm

Bore Type

Parallel

Country of Origin

Germany