Technical Document
Specifications
Brand
SKFInside Diameter
160mm
Outside Diameter
240mm
Roller Bearing Type
Taper
Race Width
51mm
Bore Type
Parallel
Static Load Rating
780kN
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
532kN
End Type
Open
Reference Speed
2000rpm
Limiting Speed
2400rpm
Fatigue Limit Load
76.5kN
Country of Origin
Germany
AED 4,135.79
AED 4,135.79 Each (ex VAT)
AED 4,342.58
AED 4,342.58 Each (inc. VAT)
1
AED 4,135.79
AED 4,135.79 Each (ex VAT)
AED 4,342.58
AED 4,342.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
160mm
Outside Diameter
240mm
Roller Bearing Type
Taper
Race Width
51mm
Bore Type
Parallel
Static Load Rating
780kN
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
532kN
End Type
Open
Reference Speed
2000rpm
Limiting Speed
2400rpm
Fatigue Limit Load
76.5kN
Country of Origin
Germany