SKF 3205 A-2RS1/C3 Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

RS Stock No.: 207-9857Brand: SKFManufacturers Part No.: 3205 A-2RS1/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

15.3kN

Dynamic Load Rating

22kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

3205

Partial Bearing Code

3205

Country of Origin

Germany

Stock information temporarily unavailable.

AED 364.04

AED 364.04 Each (ex VAT)

AED 382.24

AED 382.24 Each (inc. VAT)

SKF 3205 A-2RS1/C3 Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

AED 364.04

AED 364.04 Each (ex VAT)

AED 382.24

AED 382.24 Each (inc. VAT)

SKF 3205 A-2RS1/C3 Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

15.3kN

Dynamic Load Rating

22kN

Clearance Code

C3

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

3205

Partial Bearing Code

3205

Country of Origin

Germany