Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Race Width
27mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
30kN
Dynamic Load Rating
40.5kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
3207
Race Type
Plain
Flange Outside Diameter
72mm
Country of Origin
Germany
AED 415.17
AED 415.17 Each (ex VAT)
AED 435.93
AED 435.93 Each (inc. VAT)
1
AED 415.17
AED 415.17 Each (ex VAT)
AED 435.93
AED 435.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Race Width
27mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
30kN
Dynamic Load Rating
40.5kN
Bore Type
Parallel
Bearing Series
2 Light
Race Material
Steel
Partial Bearing Code
3207
Race Type
Plain
Flange Outside Diameter
72mm
Country of Origin
Germany