Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 3304 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 52mm O.D

RS Stock No.: 195-9540Brand: SKFManufacturers Part No.: 3304 A-2RS1TN9/MT33
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

22.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

15.6kN

Dynamic Load Rating

24.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3304

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 351.70

AED 351.70 Each (ex VAT)

AED 369.28

AED 369.28 Each (inc. VAT)

SKF 3304 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 52mm O.D

AED 351.70

AED 351.70 Each (ex VAT)

AED 369.28

AED 369.28 Each (inc. VAT)

SKF 3304 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 351.70
5 - 9AED 337.52
10 - 24AED 330.59
25+AED 323.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

22.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

15.6kN

Dynamic Load Rating

24.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3304

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more