SKF 3311 A Double Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D

RS Stock No.: 195-9555Brand: SKFManufacturers Part No.: 3311 A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

49.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

81.5kN

Dynamic Load Rating

112kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3311

Race Type

Plain

Stock information temporarily unavailable.

AED 1,251.02

AED 1,251.02 Each (ex VAT)

AED 1,313.57

AED 1,313.57 Each (inc. VAT)

SKF 3311 A Double Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D

AED 1,251.02

AED 1,251.02 Each (ex VAT)

AED 1,313.57

AED 1,313.57 Each (inc. VAT)

SKF 3311 A Double Row Angular Contact Ball Bearing- Open Type 55mm I.D, 120mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,251.02
5 - 9AED 1,218.89
10 - 24AED 1,212.28
25+AED 1,205.19

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

49.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

81.5kN

Dynamic Load Rating

112kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3311

Race Type

Plain