SKF 3313 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 65mm I.D, 140mm O.D

RS Stock No.: 207-9952Brand: SKFManufacturers Part No.: 3313 A-2Z/C3MT33
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

58.7mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

110kN

Dynamic Load Rating

146kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3313

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,612.82

AED 2,612.82 Each (ex VAT)

AED 2,743.46

AED 2,743.46 Each (inc. VAT)

SKF 3313 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 65mm I.D, 140mm O.D

AED 2,612.82

AED 2,612.82 Each (ex VAT)

AED 2,743.46

AED 2,743.46 Each (inc. VAT)

SKF 3313 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 65mm I.D, 140mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

58.7mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

110kN

Dynamic Load Rating

146kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3313

Country of Origin

Germany