Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 3314 A/C3 Double Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D

RS Stock No.: 207-9954Brand: SKFManufacturers Part No.: 3314 A/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

63.5mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

125kN

Dynamic Load Rating

163kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3314

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,383.42

AED 2,383.42 Each (ex VAT)

AED 2,502.59

AED 2,502.59 Each (inc. VAT)

SKF 3314 A/C3 Double Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D

AED 2,383.42

AED 2,383.42 Each (ex VAT)

AED 2,502.59

AED 2,502.59 Each (inc. VAT)

SKF 3314 A/C3 Double Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

63.5mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

125kN

Dynamic Load Rating

163kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3314

Country of Origin

Germany