Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 3317 A Double Row Angular Contact Ball Bearing- Open Type 85mm I.D, 180mm O.D

RS Stock No.: 207-9959Brand: SKFManufacturers Part No.: 3317 A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

180mm

Race Width

73mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

176kN

Dynamic Load Rating

208kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3317

Country of Origin

Germany

Stock information temporarily unavailable.

AED 5,347.60

AED 5,347.60 Each (ex VAT)

AED 5,614.98

AED 5,614.98 Each (inc. VAT)

SKF 3317 A Double Row Angular Contact Ball Bearing- Open Type 85mm I.D, 180mm O.D

AED 5,347.60

AED 5,347.60 Each (ex VAT)

AED 5,614.98

AED 5,614.98 Each (inc. VAT)

SKF 3317 A Double Row Angular Contact Ball Bearing- Open Type 85mm I.D, 180mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

85mm

Outside Diameter

180mm

Race Width

73mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

176kN

Dynamic Load Rating

208kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3317

Country of Origin

Germany