Single Row Cam Roller Cam Follower 361200 R, 10mm ID, 32mm OD

RS Stock No.: 208-0303Brand: SKFManufacturers Part No.: 361200 R
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

SKF

Roller Diameter

32mm

Type

Single Row Cam Roller

Bore Size

10mm

Static Load Rating

2.04kN

Dynamic Load Rating

4.68kN

Material

Steel

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 123.85

AED 123.85 Each (ex VAT)

AED 130.04

AED 130.04 Each (inc. VAT)

Single Row Cam Roller Cam Follower 361200 R, 10mm ID, 32mm OD

AED 123.85

AED 123.85 Each (ex VAT)

AED 130.04

AED 130.04 Each (inc. VAT)

Single Row Cam Roller Cam Follower 361200 R, 10mm ID, 32mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Roller Diameter

32mm

Type

Single Row Cam Roller

Bore Size

10mm

Static Load Rating

2.04kN

Dynamic Load Rating

4.68kN

Material

Steel

Country of Origin

Bulgaria