Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 4203 ATN9 Double Row Deep Groove Ball Bearing- Open Type 17mm I.D, 40mm O.D

RS Stock No.: 505-867Brand: SKFManufacturers Part No.: 4203 ATN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

16mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

9.5kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

4203

Race Type

Plain

Country of Origin

Japan

Product details

Double Row Deep Groove Metric Ball Bearings - Open

Open - SKF

Stock information temporarily unavailable.

AED 166.37

AED 166.37 Each (ex VAT)

AED 174.69

AED 174.69 Each (inc. VAT)

SKF 4203 ATN9 Double Row Deep Groove Ball Bearing- Open Type 17mm I.D, 40mm O.D

AED 166.37

AED 166.37 Each (ex VAT)

AED 174.69

AED 174.69 Each (inc. VAT)

SKF 4203 ATN9 Double Row Deep Groove Ball Bearing- Open Type 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 166.37
5 - 9AED 161.86
10 - 24AED 157.45
25+AED 153.25

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

16mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

9.5kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

4203

Race Type

Plain

Country of Origin

Japan

Product details

Double Row Deep Groove Metric Ball Bearings - Open

Open - SKF