Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 4208 ATN9 Double Row Deep Groove Ball Bearing- Open Type 40mm I.D, 80mm O.D

RS Stock No.: 506-038Brand: SKFManufacturers Part No.: 4208 ATN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

23mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

32.5kN

Dynamic Load Rating

37.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

4208

Race Type

Plain

Country of Origin

Italy

Product details

Double Row Deep Groove Metric Ball Bearings - Open

Open - SKF

Stock information temporarily unavailable.

AED 275.68

AED 275.68 Each (ex VAT)

AED 289.46

AED 289.46 Each (inc. VAT)

SKF 4208 ATN9 Double Row Deep Groove Ball Bearing- Open Type 40mm I.D, 80mm O.D

AED 275.68

AED 275.68 Each (ex VAT)

AED 289.46

AED 289.46 Each (inc. VAT)

SKF 4208 ATN9 Double Row Deep Groove Ball Bearing- Open Type 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 275.68
5 - 9AED 267.85
10 - 24AED 266.41
25+AED 264.76

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

23mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

32.5kN

Dynamic Load Rating

37.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

4208

Race Type

Plain

Country of Origin

Italy

Product details

Double Row Deep Groove Metric Ball Bearings - Open

Open - SKF