Technical Document
Specifications
Brand
SKFInside Diameter
49mm
Outside Diameter
53mm
Seal Type
V Seal
Thickness
9mm
Type
V-Ring Seal
Country of Origin
Italy
Stock information temporarily unavailable.
AED 97.39
AED 97.39 Each (ex VAT)
AED 102.26
AED 102.26 Each (inc. VAT)
SKF Seal, 49mm ID, 53mm OD, 9mm
1
AED 97.39
AED 97.39 Each (ex VAT)
AED 102.26
AED 102.26 Each (inc. VAT)
SKF Seal, 49mm ID, 53mm OD, 9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
49mm
Outside Diameter
53mm
Seal Type
V Seal
Thickness
9mm
Type
V-Ring Seal
Country of Origin
Italy