Technical Document
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.4kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Model Number p
6001-Z
Partial Bearing Code
6001
Model Number (p)
6001-Z
Country of Origin
Italy
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
1
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.4kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Type
Plain
Model Number p
6001-Z
Partial Bearing Code
6001
Model Number (p)
6001-Z
Country of Origin
Italy