SKF 6002-Z Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 32mm O.D

RS Stock No.: 207-6358Brand: SKFManufacturers Part No.: 6002-ZDistrelec Article No.: 30409823
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.85kN

Dynamic Load Rating

5.85kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6002

Model Number p

6002Z

Model Number (p)

6002Z

Country of Origin

Italy

Stock information temporarily unavailable.

AED 41.95

AED 41.95 Each (ex VAT)

AED 44.05

AED 44.05 Each (inc. VAT)

SKF 6002-Z Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 32mm O.D

AED 41.95

AED 41.95 Each (ex VAT)

AED 44.05

AED 44.05 Each (inc. VAT)

SKF 6002-Z Single Row Deep Groove Ball Bearing- One Side Shielded 15mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.85kN

Dynamic Load Rating

5.85kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6002

Model Number p

6002Z

Model Number (p)

6002Z

Country of Origin

Italy