SKF 6004-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 42mm O.D

RS Stock No.: 667-1005Brand: SKFManufacturers Part No.: 6004-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60042ZC3

Partial Bearing Code

6004

Race Type

Plain

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 29.19

AED 29.19 Each (ex VAT)

AED 30.65

AED 30.65 Each (inc. VAT)

SKF 6004-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 42mm O.D

AED 29.19

AED 29.19 Each (ex VAT)

AED 30.65

AED 30.65 Each (inc. VAT)

SKF 6004-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 42mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 29.19
5 - 9AED 28.61
10 - 24AED 28.35
25+AED 28.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60042ZC3

Partial Bearing Code

6004

Race Type

Plain

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more