Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
47mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
6.55kN
Dynamic Load Rating
11.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
60052Z
Partial Bearing Code
6005
Race Type
Plain
Model Number (p)
60052Z
Country of Origin
Italy
AED 31.60
AED 31.60 Each (ex VAT)
AED 33.18
AED 33.18 Each (inc. VAT)
1
AED 31.60
AED 31.60 Each (ex VAT)
AED 33.18
AED 33.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 31.60 |
5 - 9 | AED 31.00 |
10 - 24 | AED 30.70 |
25+ | AED 30.60 |
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
47mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
6.55kN
Dynamic Load Rating
11.9kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
60052Z
Partial Bearing Code
6005
Race Type
Plain
Model Number (p)
60052Z
Country of Origin
Italy