SKF 6013 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 100mm O.D

RS Stock No.: 207-6398Brand: SKFManufacturers Part No.: 6013
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

25kN

Dynamic Load Rating

31.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Flange Outside Diameter

100mm

Model Number p

6013

Race Material

Steel

Partial Bearing Code

6013

Race Type

Plain

Country of Origin

France

Stock information temporarily unavailable.

AED 214.94

AED 214.94 Each (ex VAT)

AED 225.69

AED 225.69 Each (inc. VAT)

SKF 6013 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 100mm O.D

AED 214.94

AED 214.94 Each (ex VAT)

AED 225.69

AED 225.69 Each (inc. VAT)

SKF 6013 Single Row Deep Groove Ball Bearing- Open Type 65mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

100mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

25kN

Dynamic Load Rating

31.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Flange Outside Diameter

100mm

Model Number p

6013

Race Material

Steel

Partial Bearing Code

6013

Race Type

Plain

Country of Origin

France